LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
VISHAY VS-20CTH03S-M3 product image
  • VS-20CTH03S-M3 thumbnail 1
  • VS-20CTH03S-M3 thumbnail 2
  • VS-20CTH03S-M3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VS-20CTH03S-M3RoHS

Manufacturer
MPN
VS-20CTH03S-M3
LCSC Part #
C20613532
Packaging
TO-263AB
Customer #
Key Attributes
Diode 300V 20A TO-263AB
Datasheetpdf iconVISHAY VS-20CTH03S-M3
In-Stock: 697
697 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.226$ 1.2015$ 1.20
10+$ 0.9737$ 0.9543$ 9.54
50+$ 0.8467$ 0.8298$ 41.49
100+$ 0.7213$ 0.7069$ 70.69
500+$ 0.6464$ 0.6335$ 316.75
1,000+$ 0.6073$ 0.5952$ 595.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingTO-263AB
Reverse Leakage Current (Ir)20uA
Diode Configuration1 Pair Common Cathode
Pd - Power Dissipation-
Reverse Recovery Time (trr)35ns
Voltage - DC Reverse(Vr)300V
Operating Junction Temperature Range-65℃~+175℃
Non-Repetitive Peak Forward Surge Current120A
Current - Rectified20A
Voltage - Forward(Vf@If)1.25V@10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

300 V series are the state of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop and hyperfast recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in the output rectification stage of SMPS, UPS, DC/DC converters as well as freewheeling diode in low voltage inverters and chopper motor drives. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.

Features

AI Translation
  • Hyperfast recovery time
  • Low forward voltage drop RoHS
  • Low leakage current COMPLIANT HALOGEN
  • 175 ℃ operating junction temperature FREE
  • Meets MSL level 1, per J - STD - 020, LF maximum peak of 245 ℃
  • Meets JESD 201, class 1A whisker test

Applications

AI Translation
  • Output rectification stage of SMPS
  • Output rectification stage of UPS
  • Output rectification stage of DC/DC converters
  • Freewheeling diode in low voltage inverters
  • Freewheeling diode in chopper motor drives