LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT34C02D-MAHM-E product image
  • AT34C02D-MAHM-E thumbnail 1
  • AT34C02D-MAHM-E thumbnail 2
  • AT34C02D-MAHM-E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP AT34C02D-MAHM-ERoHS

Manufacturer
MPN
AT34C02D-MAHM-E
LCSC Part #
C2061326
Packaging
UDFN-8(2x3)
Customer #
Key Attributes
I²C-Compatible Serial Presence Detect (SPD) EEPROM
Datasheetpdf iconMICROCHIP AT34C02D-MAHM-E
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4423$ 0.44
10+$ 0.4315$ 4.32
30+$ 0.4237$ 12.71
100+$ 0.416$ 41.60
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingUDFN-8(2x3)
Memory Size2Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Software write protection function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece

Introduction

AI Translation

The AT34C02D is designed to support the JEDEC EE1002 and EE1002A Serial Presence Detect (SPD) function used in DDR, DDR2, and DDR3 Dual Inline Memory Modules (DIMM). The AT34C02D provides 2,048 bits of Serial Electrically-Erasable and Programmable Read Only Memory (EEPROM) organized as 256 words of 8 bits each. The device also incorporates a permanent and reversible software write protection feature for the lower 128 bytes of the EEPROM. Once the permanent software write protection is enabled, it cannot be reversed. However, the reversible software write protection can be enabled or disabled by sending a specific command and protocol sequence. A hardware write protection function is also available and is controlled by the WP pin state. It can be used to protect the entire EEPROM contents regardless of whether or not the software write protection has been enabled. The software and hardware write protection features allow the user the flexibility to protect none, lower-half, or the entire memory array depending on the specific needs of the application. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential. The AT34C02D is available in space saving 8-pad 2x3mm UDFN, 8-lead TSSOP, 8-lead JEDEC SOIC, and 8-ball VFBGA packages and is accessed via an I²C -compatible 2-wire serial interface. The AT34C02D operates over a wide VCC range, from 1.7V to 5.5V.

Features

AI Translation
  • Single 1.7V to 5.5V VCC Supply Voltage
  • JEDEC EE1002 and EE1002A Serial Presence Detect (SPD) Compliant EEPROM Specification for use in DDR, DDR2, and DDR3 DIMM Modules
  • I²C -compatible (2-wire) Serial Interface 400kHz (1.7V, 2.5V) and 1MHz (5.0V) Compatibility
  • Multiple EEPROM Data Protection Schemes Permanent and Reversible Software Write Protection for the Lower 128 bytes Hardware Write Protection for the Entire Array
  • Schmitt Trigger Filtered Inputs for Noise Suppression
  • 16-byte Page Write Modes Partial Page Writes are Allowed
  • Self-timed Write Cycle (5ms maximum)
  • High-reliability Endurance: 1,000,000 Write Cycles Data Retention: 100 Years
  • 8-pad 2x3mm UDFN, 8-lead TSSOP, 8-lead JEDEC SOIC, and 8-ball VFBGA Packages
  • Die Sales: Wafer Form, Tape and Reel, and Bumped Wafers are Available