LZTEC B2424S-1W
| Manufacturer | LZTECAsian Brands |
| MPN | B2424S-1W |
| LCSC Part # | C20613032 |
| Packaging | SIP,11.5x6.1mm |
| Customer # | |
| Key Attributes | DC/DC power module, 1W, fixed voltage, unregulated |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,11.5x6.1mm | |
| Vin | 21.6V~26.4V | |
| Vout | 24V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 10.16mm | |
| Frequency - Switching | 220kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - | |
| Conversion Efficiency | 84% | |
| Output Power | 1W | |
| Length | 11.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature range: -40℃ ~ 85℃
- Isolation voltage: 1500VDC
- Efficiency up to: 85%
- No short-circuit protection
- RoHS compliant
In-Stock: 21
21 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4786$ 1.4047 | $ 1.40 |
| 10+ | $ 1.2508$ 1.1883 | $ 11.88 |
| 30+ | $ 1.1089$ 1.0535 | $ 31.61 |
| 90+ | $ 0.9626$ 0.9145 | $ 82.31 |
| 510+ | $ 0.8977$ 0.8529 | $ 434.98 |
| 990+ | $ 0.8691$ 0.8257 | $ 817.44 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,11.5x6.1mm | |
| Vin | 21.6V~26.4V | |
| Vout | 24V | |
| Operating Temperature | -40℃~+105℃ | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 42mA | |
| Height | 10.16mm | |
| Frequency - Switching | 220kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | - | |
| Conversion Efficiency | 84% | |
| Output Power | 1W | |
| Length | 11.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature range: -40℃ ~ 85℃
- Isolation voltage: 1500VDC
- Efficiency up to: 85%
- No short-circuit protection
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



