AOTE AT341-CuH-P
| Manufacturer |
AOTE
Asian Brands |
| Mfr. Part # | AT341-CuH-P |
| LCSC Part # | C20612777 |
| Package | SOP-6-P |
| Customer # | |
| Key Attributes | Gate driver optocoupler |
| Description | 3A 5V 43ns 15V~30V 40ns 1.55V SOP-6-P Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | AOTE | |
| Package | SOP-6-P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
456
456
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6217 $ 0.5907 | $ 0.59 |
10+ | $ 0.5044 $ 0.4792 | $ 4.79 |
30+ | $ 0.445 $ 0.4228 | $ 12.68 |
100+ | $ 0.3872 $ 0.3679 | $ 36.79 |
500+ | $ 0.3518 $ 0.3343 | $ 167.15 |
1,000+ | $ 0.3342 $ 0.3175 | $ 317.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$