LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
AOTE ATM3083-CuH-SE product image
  • ATM3083-CuH-SE thumbnail 1
  • ATM3083-CuH-SE thumbnail 2
  • ATM3083-CuH-SE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOTE ATM3083-CuH-SERoHS

Manufacturer
AOTEAsian Brands
MPN
ATM3083-CuH-SE
LCSC Part #
C20612776
Packaging
SOP-4
Customer #
Key Attributes
600V/us 100mA 800V 60mA 1.23V TRIAC SOP-4 Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconAOTE ATM3083-CuH-SE
In-Stock: 15,080
15,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1749$ 0.1662$ 0.83
50+$ 0.138$ 0.1311$ 6.56
150+$ 0.1222$ 0.1161$ 17.42
500+$ 0.1025$ 0.0974$ 48.70
3,000+$ 0.091$ 0.0865$ 259.50
6,000+$ 0.0857$ 0.0815$ 489.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerAOTE
PackagingSOP-4
Number of Channels1
Power Dissipation330mW
Static dv/dt600V/us
Output Current(It(rms))100mA
Load Voltage800V
FeaturesZero-crossing trigger
Isolation Voltage(Vrms)3.75kV
Operating Temperature-55℃~+110℃
Forward Current60mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.23V
Number of terminals4
Zero Crossing CircuitYes
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece