ROHM BR93G66FJ-3GTE2
| Manufacturer | |
| Mfr. Part # | BR93G66FJ-3GTE2 |
| LCSC Part # | C2061265 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 4Kbit MicroWire BUS EEPROM |
| Description | 1.7V~5.5V 4Kbit 3MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ROHM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2307 | $ 0.23 |
200+ | $ 0.0893 | $ 17.86 |
500+ | $ 0.0862 | $ 43.10 |
1,000+ | $ 0.0846 | $ 84.60 |
Standard Packaging 2500/Full
Reel | ||