LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
AOTE 6N138M product image
  • 6N138M thumbnail 1
  • 6N138M thumbnail 2
  • 6N138M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOTE 6N138MRoHS

Manufacturer
AOTEAsian Brands
MPN
6N138M
LCSC Part #
C20612604
Packaging
DIP-8
Customer #
Key Attributes
60mA 5V 1.4V 2.7V~5.5V DC DIP-8 Logic Output Optoisolators RoHS
Datasheetpdf iconAOTE 6N138M
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3428$ 0.3086$ 1.54
50+$ 0.2748$ 0.2474$ 12.37
135+$ 0.2456$ 0.2211$ 29.85
495+$ 0.2093$ 0.1884$ 93.26
2,520+$ 0.1931$ 0.1738$ 437.98
4,995+$ 0.1833$ 0.1650$ 824.18
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerAOTE
PackagingDIP-8
Power Dissipation100mW
Output Current60mA
Low Level Delay Time90us
High Level Delay Time30us
Features-
Reverse Voltage5V
Voltage - Forward(Vf)1.4V
Current transfer ratio400%
Voltage - Supply2.7V~5.5V
Forward Current(If)20mA
Operating Temperature-40℃~+85℃
CMTI(kV/us)10kV/us
Number of Channels1
Input threshold current-
Isolation Voltage(Vrms)5kV
Input TypeDC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging45
Sales UnitPiece

Features

AI Translation
  • Input-output isolation voltage Vios = 5000Vrms
  • Current transfer ratio CTR: 400–2000%
  • Peak breakdown voltage: BVCEO = 80V
  • Creepage distance >7.0 mm
  • Input-output clearance >0.4 mm
  • Moisture resistance: Class 1; MSL Class 1
  • Compliant with RoHS, REACH, and HF environmental regulations

Applications

AI Translation
  • Photovoltaic energy storage systems
  • Industrial automation control
  • Power management
  • Communications and digital circuits