MetalLions MNR6045T180MT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MNR6045T180MT |
| LCSC Part # | C20612510 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 18uH 2A 0.081Ω SMD,6x6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,6x6mm | |
| Current Rating | 2A | |
| Inductance | 18uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 81mΩ | |
| Current - Saturation(Isat) | 2.4A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,430
1,430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.061$ 0.0580 | $ 0.58 |
| 100+ | $ 0.0482$ 0.0458 | $ 4.58 |
| 300+ | $ 0.0419$ 0.0399 | $ 11.97 |
| 1,500+ | $ 0.0371$ 0.0353 | $ 52.95 |
| 4,500+ | $ 0.0332$ 0.0316 | $ 142.20 |
| 10,500+ | $ 0.0313$ 0.0298 | $ 312.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,6x6mm | |
| Current Rating | 2A | |
| Inductance | 18uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 81mΩ | |
| Current - Saturation(Isat) | 2.4A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



