KTP HCPL-3120-C1LO
| Manufacturer |
KTP
Asian Brands |
| Mfr. Part # | HCPL-3120-C1LO |
| LCSC Part # | C20612451 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | High noise suppression, 2.5A output current, gate drive optocoupler |
| Description | 2.5A 5V 60ns 0V~30V 60ns 1.5V DIP-8 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | KTP | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5122 | $ 0.51 |
10+ | $ 0.4017 | $ 4.02 |
50+ | $ 0.355 | $ 17.75 |
100+ | $ 0.2958 | $ 29.58 |
500+ | $ 0.2709 | $ 135.45 |
1,000+ | $ 0.2553 | $ 255.30 |
Standard Packaging 50/Full
Tube | ||