LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANTAK C2KRS-2021 product image
  • C2KRS-2021 thumbnail 1
  • C2KRS-2021 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SANTAK C2KRS-2021

Manufacturer
SANTAKAsian Brands
MPN
C2KRS-2021
LCSC Part #
C20612433
Packaging
-
Customer #
Key Attributes
AC DC Converters (Off-Board)
Datasheetpdf iconSANTAK C2KRS-2021
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 547.806$ 547.81
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerSANTAK
Packaging-
Storage temperature-
power factor0.8
Frequency-
Input Voltage-;(110-300)VAC;-;-
External dimensions438Wmm*420Dmm*87Hmm
characteristic-
output voltage220*(1±2%)VAC
Operating Temperature-
Output Power-;-
Height2U
Battery module weight20.0Kg
Battery module size438Wmm*420Dmm*87Hmm
Rated capacity2kVA
accuracy-
Input frequency40-70Hz
Input power factor≥0.98
External battery72V
weight-
size-
Socket form*Quantity: National standard socket *2
Host weight8.9Kg

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-