TI TPS54120RGYT
| Manufacturer | |
| Mfr. Part # | TPS54120RGYT |
| LCSC Part # | C206120 |
| Package | TQFN-24-EP(3.5x5.5) |
| Customer # | |
| Key Attributes | Low-Noise, 1A Power Management Chip |
| Description | Buck 200kHz~1.2MHz Adjustable 800mV~6V TQFN-24-EP(3.5x5.5) Voltage Regulators - Linear + Switching RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Package | TQFN-24-EP(3.5x5.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Not available now