LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET BT136S product image
  • BT136S thumbnail 1
  • BT136S thumbnail 2
  • BT136S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BT136SRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BT136S
LCSC Part #
C20611971
Packaging
TO-252-2L
Customer #
Key Attributes
Plastic-Encapsulate Thyristors
Datasheetpdf iconHXY MOSFET BT136S
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0901$ 0.45
50+$ 0.0881$ 4.41
150+$ 0.0867$ 13.01
500+$ 0.0854$ 42.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingTO-252-2L
Operating Temperature-40℃~+125℃
Holding Current (Ih)20mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))3A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)27A
SCR Type-
Gate Trigger Voltage (Vgt)1.45V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece