LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MAX809S-HXY product image
  • MAX809S-HXY thumbnail 1
  • MAX809S-HXY thumbnail 2
  • MAX809S-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MAX809S-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MAX809S-HXY
LCSC Part #
C20611970
Packaging
SOT-23
Customer #
Key Attributes
Power Supply Supervisor
Datasheetpdf iconHXY MOSFET MAX809S-HXY
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0503$ 0.50
100+$ 0.04$ 4.00
300+$ 0.0348$ 10.44
3,000+$ 0.0299$ 89.70
6,000+$ 0.0268$ 160.80
9,000+$ 0.0253$ 227.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerHXY MOSFET
PackagingSOT-23
Operating Temperature-30℃~+80℃@(TA)
Reset Timeout200ms
output type-
Reset Active LevelActive Low
Voltage - Supply1.2V~7.5V
ChipTypeVoltage Detector
Standby Current1.8uA
Threshold Voltage2.93V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MAX809 series are high-precision, low-power voltage detectors manufactured using CMOS and laser-trimming technology. Each detector incorporates a built-in delay circuit. These devices offer extremely high detection voltage accuracy with minimal temperature drift. The integrated delay circuit eliminates the need for external components, enabling high-density mounting.

Features

AI Translation
  • Low power consumption
  • Low temperature drift coefficient
  • Built-in delay circuit: 200ms
  • High input voltage (up to 8V)
  • Output voltage accuracy: ±2% tolerance
  • SOT23, SOT23-3, and SOT89 packages

Applications

AI Translation
  • Microprocessor reset circuits
  • Memory battery backup circuits
  • Power-on reset circuits
  • System battery life and charge voltage monitoring
  • Delay circuits
  • Power failure detection