HXY MOSFET SD03C
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SD03C |
| LCSC Part # | C20611931 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 12VC SOD-323 |
| Description | 38A@8/20us 450W@8/20us 12V 5.6V Bidirectional 3.3V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0311 $ 0.0249 | $ 0.50 |
200+ | $ 0.0245 $ 0.0196 | $ 3.92 |
600+ | $ 0.0208 $ 0.0167 | $ 10.02 |
3,000+ | $ 0.0176 $ 0.0141 | $ 42.30 |
9,000+ | $ 0.0157 $ 0.0126 | $ 113.40 |
21,000+ | $ 0.0147 $ 0.0118 | $ 247.80 |
Standard Packaging 3000/Full
Reel | ||