LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HOOYA DIN-512H product image
  • DIN-512H thumbnail 1
  • DIN-512H thumbnail 2
  • DIN-512H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOOYA DIN-512HRoHS

Manufacturer
HOOYAAsian Brands
MPN
DIN-512H
LCSC Part #
C20611698
Packaging
Through Hole
Customer #
Key Attributes
2A -25℃~+85℃ Through Hole Circular Connector Assemblies RoHS
Datasheetpdf iconHOOYA DIN-512H
Custom CablesMOQ 1pc
In-Stock: 341
341 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4475$ 0.4252$ 0.43
10+$ 0.3523$ 0.3347$ 3.35
30+$ 0.311$ 0.2955$ 8.87
200+$ 0.2587$ 0.2458$ 49.16
400+$ 0.2364$ 0.2246$ 89.84
1,000+$ 0.2222$ 0.2111$ 211.10
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerHOOYA
PackagingThrough Hole
GenderFemale
Mounting TypeStraight
Current Rating2A
Number of Pins5P
Operating Temperature-25℃~+85℃
Voltage Rating100V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Rating: DC 100V, 2A
  • Contact Resistance: ≤50mΩ
  • Insulation Resistance: ≥100MΩ (DC 500V)
  • Withstanding Voltage: 500V AC
  • Insertion/Withdrawal Force: 10~50N
  • Life Test: 5000 cycles
  • Operating Temperature Range: -25°C ~ 85°C
  • Symbol "*" indicates critical dimensions

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.