LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HOOYA MS-22D20G2-B T7.5 product image
  • MS-22D20G2-B T7.5 thumbnail 1
  • MS-22D20G2-B T7.5 thumbnail 2
  • MS-22D20G2-B T7.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOOYA MS-22D20G2-B T7.5RoHS

Manufacturer
HOOYAAsian Brands
MPN
MS-22D20G2-B T7.5
LCSC Part #
C20611679
Packaging
SMD,P=2mm
Customer #
Key Attributes
SWITCH SLIDE SMD
Datasheetpdf iconHOOYA MS-22D20G2-B T7.5
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1454$ 0.1382$ 0.69
50+$ 0.1149$ 0.1092$ 5.46
150+$ 0.0997$ 0.0948$ 14.22
1,000+$ 0.0883$ 0.0839$ 83.90
2,000+$ 0.0791$ 0.0752$ 150.40
5,000+$ 0.0746$ 0.0709$ 354.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Slide Switches
ManufacturerHOOYA
PackagingSMD,P=2mm
Mounting TypeSurface Mount,Vertical
Current Rating300mA
CircuitDPDT
Switch Height3.2mm
Length13mm
Voltage Rating12V
Width3.6mm
Termination StyleGull Wing

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rating: DC 12V 0.3A
  • Travel: 2mm
  • Function: 2P2T
  • Contact Resistance: Max ≤70mΩ
  • Operating Force: 200±80gf
  • Life Test: 10000 cycles
  • Knob X = 2.0, 3.0, 4.0mm
  • Terminal Z = 7.5, 10.5mm