HOOYA MS-23D20G2-BE-BR9T T7.5
| Manufacturer | HOOYAAsian Brands |
| MPN | MS-23D20G2-BE-BR9T T7.5 |
| LCSC Part # | C20611674 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,P=2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 300mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 2.6mm | |
| Length | 13mm | |
| Voltage Rating | 12V | |
| Width | 3.6mm | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rating: DC 12V 0.3A
- Travel: 2mm
- Function: 2P3T
- Contact Resistance: Max ≤70mΩ
- Operating Force: 200 ± 80gf
- Life Test: 10,000 cycles
- Knob X Value: 1.8, 2.0, 2.5, 3.0, 4.0mm
- Halogen-free PA9T material; actuator centered in middle position; uniform tape-and-reel orientation
In-Stock: 1,630
1,630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1452$ 0.1380 | $ 0.69 |
| 50+ | $ 0.1142$ 0.1085 | $ 5.43 |
| 150+ | $ 0.1009$ 0.0959 | $ 14.39 |
| 700+ | $ 0.0843$ 0.0801 | $ 56.07 |
| 2,800+ | $ 0.0769$ 0.0731 | $ 204.68 |
| 4,900+ | $ 0.0724$ 0.0688 | $ 337.12 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,P=2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 300mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 2.6mm | |
| Length | 13mm | |
| Voltage Rating | 12V | |
| Width | 3.6mm | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rating: DC 12V 0.3A
- Travel: 2mm
- Function: 2P3T
- Contact Resistance: Max ≤70mΩ
- Operating Force: 200 ± 80gf
- Life Test: 10,000 cycles
- Knob X Value: 1.8, 2.0, 2.5, 3.0, 4.0mm
- Halogen-free PA9T material; actuator centered in middle position; uniform tape-and-reel orientation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



