LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HOOYA MS-12D16G1.5-B product image
Images for reference only

HOOYA MS-12D16G1.5-BRoHS

Manufacturer
HOOYAAsian Brands
MPN
MS-12D16G1.5-B
LCSC Part #
C20611667
Packaging
Through Hole,9x3.5mm
Customer #
Key Attributes
SWITCH SLIDE TH
Datasheetpdf iconHOOYA MS-12D16G1.5-B
In-Stock: 1,005
1,005 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.12$ 0.1140$ 0.57
50+$ 0.0949$ 0.0902$ 4.51
150+$ 0.0823$ 0.0782$ 11.73
1,000+$ 0.0729$ 0.0693$ 69.30
2,000+$ 0.0654$ 0.0622$ 124.40
5,000+$ 0.0616$ 0.0586$ 293.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Slide Switches
ManufacturerHOOYA
PackagingThrough Hole,9x3.5mm
Mounting TypeThrough Hole
Current Rating300mA
CircuitSPDT
Length9mm
Voltage Rating12V
Width3.5mm
Termination StylePC Pin

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rating: DC 12V 0.3A
  • Travel: 2mm
  • Function: 1P2T
  • Contact Resistance: Max ≤70mΩ
  • Operating Force: 130 ± 30gf, 200 ± 80gf
  • Life Test: 10,000 cycles