HOOYA MK-12D10G2-B
| Manufacturer | HOOYAAsian Brands |
| MPN | MK-12D10G2-B |
| LCSC Part # | C20611665 |
| Packaging | Through Hole,9x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,9x3.5mm | |
| Mounting Type | Right Angle | |
| Current Rating | 300mA | |
| Circuit | SPDT | |
| Length | 9mm | |
| Voltage Rating | 12V | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rating: DC 12V 0.3A
- Travel: 2mm
- Function: 1P2T
- Contact Resistance: Max ≤70mΩ
- Operating Force: 130±30gf, 200±80gf
- Life Test: 10,000 cycles
In-Stock: 1,330
1,330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.12$ 0.1140 | $ 0.57 |
| 50+ | $ 0.0949$ 0.0902 | $ 4.51 |
| 150+ | $ 0.0823$ 0.0782 | $ 11.73 |
| 500+ | $ 0.0729$ 0.0693 | $ 34.65 |
| 2,000+ | $ 0.0654$ 0.0622 | $ 124.40 |
| 4,000+ | $ 0.0616$ 0.0586 | $ 234.40 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,9x3.5mm | |
| Mounting Type | Right Angle | |
| Current Rating | 300mA | |
| Circuit | SPDT | |
| Length | 9mm | |
| Voltage Rating | 12V | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rating: DC 12V 0.3A
- Travel: 2mm
- Function: 1P2T
- Contact Resistance: Max ≤70mΩ
- Operating Force: 130±30gf, 200±80gf
- Life Test: 10,000 cycles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



