CREC CXB006XMD186
| Manufacturer | CRECAsian Brands |
| MPN | CXB006XMD186 |
| LCSC Part # | C20611002 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 10pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CREC | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency Range: 8~125MHz
- Typical 3.2×2.5×0.6 mm ultra thin ceramic package
- 8mm width carrier Tape & Reel package for automatic assembly
- Packing: Tape & Reel, 3000pcs / Reel
Applications
AI Translation
- Automotive
- Bluetooth, Mobile Phone, GPS
- Wireless LAN, LTE
- Set-top Box, DECT / WDCT, TV
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0775 | $ 0.08 |
| 10+ | $ 0.0613 | $ 0.61 |
| 30+ | $ 0.0532 | $ 1.60 |
| 100+ | $ 0.0471 | $ 4.71 |
| 500+ | $ 0.0422 | $ 21.10 |
| 1,000+ | $ 0.0398 | $ 39.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



