LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24C16-DRMN3TP/K product image
  • M24C16-DRMN3TP/K thumbnail 1
  • M24C16-DRMN3TP/K thumbnail 2
  • M24C16-DRMN3TP/K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24C16-DRMN3TP/KRoHS

Manufacturer
MPN
M24C16-DRMN3TP/K
LCSC Part #
C2061039
Packaging
SO-8
Customer #
Key Attributes
Automotive 16-Kbit serial I2C bus EEPROM with 1 MHz clock
Datasheetpdf iconST M24C16-DRMN3TP/K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7121$ 0.71
10+$ 0.5688$ 5.69
30+$ 0.4979$ 14.94
100+$ 0.427$ 42.70
500+$ 0.3835$ 191.75
1,000+$ 0.3625$ 362.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSO-8
Memory Size16Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+125℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)4ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M24C16-A125 is a 16-Kbit serial EEPROM Automotive grade device operating up to 125 ℃. The M24C16-A125 is compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 1. The device is accessed by a simple serial |²C compatible interface running up to 1 MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). The M24C16-A125 is a byte-alterable memory (<2048x8 bits) organized as 128 pages of 16 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M24C16-A125 offers an additional Identification Page (16 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.

Features

AI Translation
  • Compatible with all |²C bus modes
  • 1 MHz
  • 400 kHz
  • 100 kHz
  • Memory array: 16 Kbits (2 Kbytes) of EEPROM Page size: 16 bytes Additional Write lockable page (ldentification page)
  • Extended temperature and voltage ranges: -40 ℃ to 125 ℃, 1.7 V to 5.5 V
  • Schmitt trigger inputs for noise filtering
  • Short Write cycle time: Byte Write within 4 ms, Page Write within 4 ms
  • Write cycle endurance: 4 million Write cycles at 25 ℃, 1.2 million Write cycles at 85 ℃, 600 k Write cycles at 125 ℃
  • Data retention: 50 years at 125 ℃, 100 years at 25 ℃
  • ESD Protection (Human Body Model): 4000V
  • Packages RoHS compliant and halogen-free (ECOPACK2)