PSA FE2CX106M101LFL
| Manufacturer | PSAAsian Brands |
| MPN | FE2CX106M101LFL |
| LCSC Part # | C20610210 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | CAP CER 10uF 100V X7R 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 1812 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
FE Series green type capacitors are manufactured by using green materials without lead and cadmium. These capacitors to achieve a unique structure of high reliability. The use of metal lead frame, can absorb the heat and mechanical stress. ESR (equivalent series resistance), ESL (equivalent series inductance) is small, the most suitable for high frequency operation of the rectifier power supply.
Features
AI Translation
- High reliability and stability.
- Higher mechanical endurance.
- Anti thermal stress and mechanical stress.
- Improved vibration performance.
- More capacitance without changing footprint.
- RoHS & HALOGEN Compliant.
Applications
AI Translation
- DC to DC converter.
- High voltage coupling/DC blocking.
- Back-lighting inverters.
- Snubbers in high frequency power converters.
- Power supplies.
- Surge protection.
- Filtering, smoothing, and decoupling application.
In-Stock: 662
662 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1854 | $ 2.19 |
| 10+ | $ 1.8626 | $ 18.63 |
| 30+ | $ 1.6592 | $ 49.78 |
| 100+ | $ 1.451 | $ 145.10 |
| 500+ | $ 1.3574 | $ 678.70 |
| 1,000+ | $ 1.317 | $ 1317.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



