MICROCHIP AT24C32E-XHM-T
| Manufacturer | |
| Mfr. Part # | AT24C32E-XHM-T |
| LCSC Part # | C2060942 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | 32Kbit I2C-Compatible Serial EEPROM |
| Description | 32Kbit 1.7V~3.6V 1MHz I2C TSSOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5781 | $ 0.58 |
10+ | $ 0.5641 | $ 5.64 |
30+ | $ 0.5564 | $ 16.69 |
100+ | $ 0.5471 | $ 54.71 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$