LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS4082IDR product image
Images for reference only

TI THS4082IDRRoHS

Manufacturer
MPN
THS4082IDR
LCSC Part #
C2060892
Packaging
SOIC-8
Customer #
Key Attributes
175-MHz Low-Power High-Speed Amplifiers
Datasheetpdf iconTI THS4082IDR
In-Stock: 169
169 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9957$ 6.00
10+$ 5.1519$ 51.52
30+$ 4.6375$ 139.13
100+$ 4.2075$ 420.75
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate230V/us
Input Offset Current(Ios)250nA
Input offset current drift(Ios TC)300pA/℃
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current1.2uA
Output Current85mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)15uV/℃
Quiescent Current3.4mA
Gain Bandwidth Product175MHz
Input Voltage Noise Density10nV/√Hz@10kHz
Rail to Rail-
Dual Supply-15V~-5V;5V~15V
Single Supply10V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The THS4081 and THS4082 are ultralow-power, high-speed voltage feedback amplifiers that are ideal for communication and video applications. These amplifiers operate off of a very low 3.4 mA quiescent current per channel and have a high output drive capability of 85 mA. The signal - amplifier THS4081 and the dual - amplifier THS4082 offer very good ac performance with 175 - MHz bandwidth, 230 - V/μs slew rate, and 43 - ns settling time (0.1%). With total harmonic distortion (THD) of - 64 dBc at f = 1 MHz, the THS4081 and THS4082 are ideally suited for applications requiring low distortion.

Features

AI Translation
  • Ultralow 3.4 mA Per Channel Quiescent Current
  • High Speed
  • 175 MHz Bandwidth (−3 dB, G = 1)
  • 230 V/μs Slew Rate
  • 43 ns Settling Time (0.1%)
  • High Output Drive, Io = 85 mA (typ)
  • Excellent Video Performance
  • 35 MHz Bandwidth (0.1 dB, G = 1)
  • 0.01% Differential Gain
  • 0.05° Differential Phase
  • Very Low Distortion
  • THD = - 64 dBc (f = 1 MHz, RL = 150 Ω)
  • THD = - 79 dBc (f = 1 MHz, RL = 1 kΩ)
  • Wide Range of Power Supplies
  • Vcc = ±5 V to ±15 V
  • Available in Standard SOIC or MSOP PowerPAD Package
  • Evaluation Module Available