LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BAS21 product image
  • BAS21 thumbnail 1
  • BAS21 thumbnail 2
  • BAS21 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI BAS21RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BAS21
LCSC Part #
C20608786
Packaging
SOT-23
Customer #
Key Attributes
DIODE GP 250V 200mA SOT-23
Datasheetpdf iconYONGYUTAI BAS21
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.72
500+$ 0.0113$ 5.65
3,000+$ 0.0093$ 27.90
6,000+$ 0.0082$ 49.20
24,000+$ 0.0073$ 175.20
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYONGYUTAI
PackagingSOT-23
Reverse Recovery Time (trr)50ns
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)250V
Operating Junction Temperature Range-65℃~+150℃@(Tj)
Pd - Power Dissipation225mW
Voltage - Forward(Vf@If)1.25V@200mA
Reverse Leakage Current (Ir)1uA@200V
Non-Repetitive Peak Forward Surge Current2.5A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Maximum Ratings: TA = 25℃
  • Electrical Characteristics: Ambient Temperature = 25℃, unless otherwise specified
  • Plastic SMT package; 3-pin