YONGYUTAI YLED0402G
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | YLED0402G |
| LCSC Part # | C20608784 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN 0402 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | YONGYUTAI | |
| Packaging | 0402 | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.4V~3.1V | |
| Wavelength - Dominant | 513nm~534nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 520mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Emerald Green | |
| Power(Watts) | 100mW | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Package Dimensions (L/W/H): 1.1×0.5×0.4 mm
- Color: Green
- Lens: Transparent Planar Colloid
- EIA STD Package
- RoHS Compliant, Green Product
- Compatible With SMT Automatic Equipment
- Compatible With Infrared Reflow Solder Process
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0151 | $ 0.76 |
| 500+ | $ 0.0121 | $ 6.05 |
| 3,000+ | $ 0.01 | $ 30.00 |
| 6,000+ | $ 0.009 | $ 54.00 |
| 24,000+ | $ 0.0081 | $ 194.40 |
| 51,000+ | $ 0.0076 | $ 387.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



