Yezhan YLRY06-1-20F
| Manufacturer | YezhanAsian Brands |
| MPN | YLRY06-1-20F |
| LCSC Part # | C20608710 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 20mΩ ±1% 1W 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | Yezhan | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 20mΩ | |
| Mounting Type | SMD | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resistance range: 0.5~500mΩ
- Tolerance: ±1%, ±2%, ±5%
- Power rating: 1W, 2W, 3W
- Temperature coefficient: ±350ppm/℃, ±100ppm/℃, ±50ppm/℃
- Operating temperature range: -55℃~170℃
- Low inductance: 5nH (1MHz)
- Insulation resistance: ≥100MΩ
- Withstanding voltage: 500V
- RoHS compliant
Applications
AI Translation
- Current sensing
- Overcurrent protection
- Servo motor control circuits
- Variable frequency power supplies
- Electronic control systems
- Lithium battery control boards
In-Stock: 72,280
72,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.039 | $ 0.78 |
| 200+ | $ 0.0307 | $ 6.14 |
| 600+ | $ 0.0261 | $ 15.66 |
| 5,000+ | $ 0.0233 | $ 116.50 |
| 10,000+ | $ 0.0209 | $ 209.00 |
| 20,000+ | $ 0.0196 | $ 392.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | Yezhan | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 20mΩ | |
| Mounting Type | SMD | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resistance range: 0.5~500mΩ
- Tolerance: ±1%, ±2%, ±5%
- Power rating: 1W, 2W, 3W
- Temperature coefficient: ±350ppm/℃, ±100ppm/℃, ±50ppm/℃
- Operating temperature range: -55℃~170℃
- Low inductance: 5nH (1MHz)
- Insulation resistance: ≥100MΩ
- Withstanding voltage: 500V
- RoHS compliant
Applications
AI Translation
- Current sensing
- Overcurrent protection
- Servo motor control circuits
- Variable frequency power supplies
- Electronic control systems
- Lithium battery control boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



