TI LM258AMDREP
| Manufacturer | |
| Mfr. Part # | LM258AMDREP |
| LCSC Part # | C2060859 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Dual Operational Amplifiers |
| Description | 15nA 2 300V/ms 700kHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1252 | $ 2.13 |
10+ | $ 1.7997 | $ 18.00 |
30+ | $ 1.5963 | $ 47.89 |
100+ | $ 1.3224 | $ 132.24 |
500+ | $ 1.2285 | $ 614.25 |
1,000+ | $ 1.1878 | $ 1187.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$