Mini-Circuits TC8-1-10LN+
| Manufacturer | |
| Mfr. Part # | TC8-1-10LN+ |
| LCSC Part # | C20608544 |
| Package | SMD-5P,3.8x3.8mm |
| Customer # | |
| Key Attributes | Surface Mount RF Transformer, 50Ω, 2 to 500 MHz |
| Description | SMD-5P,3.8x3.8mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-5P,3.8x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
44
44
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6011 | $ 2.60 |
10+ | $ 2.5393 | $ 25.39 |
30+ | $ 2.4982 | $ 74.95 |
100+ | $ 2.4586 | $ 245.86 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$