Mini-Circuits DLFCG-540+
| Manufacturer | |
| Mfr. Part # | DLFCG-540+ |
| LCSC Part # | C20608541 |
| Package | SMD-6P,2x1.2mm |
| Customer # | |
| Key Attributes | Differential Low Pass Filter |
| Description | 100Ω 1.2dB SMD-6P,2x1.2mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
339 
339
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.979 | $ 4.98 |
10+ | $ 4.7368 | $ 47.37 |
30+ | $ 4.588 | $ 137.64 |
100+ | $ 4.4645 | $ 446.45 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$