WECO 950-FL-DS/04
| Manufacturer | |
| MPN | 950-FL-DS/04 |
| LCSC Part # | C20608485 |
| Packaging | P=5mm |
| Customer # | |
| Key Attributes | 4POS 5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | WECO | |
| Packaging | P=5mm | |
| Wire Gauge - mm2 | 0.34~2.5 | |
| Wire Gauge - AWG | 14~22 | |
| Number of Positions or Pins | 1x4P | |
| Number of Pins | 4P | |
| Operating Temperature | -40℃~+100℃ | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Current Rating | 6A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Screw connection (M2.6) | |
| Voltage Rating | 320V | |
| Pitch | 5mm | |
| Connector Type | Male Plug | |
| Color | Gray | |
| Mounting Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The plug connector 950-FL-DS is designed to mate with pin headers of the 971 series from either the top or bottom. By using oversized pins (available upon request), parallel connections with stacked connectors can be achieved. These plug connectors are manufactured with nominal centerline spacing and can be placed adjacently on pin headers without any loss of pole count. The use of these components offers numerous additional advantages, such as easy isolation during maintenance, facilitation of distributed component production, and ease of connection in confined spaces.
Features
- Special marking per drawing
- Self-adhesive marking strip BST - 5,00
- 10mm pitch for increased electrical clearance and creepage distance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6668 | $ 1.67 |
| 10+ | $ 1.4149 | $ 14.15 |
| 30+ | $ 1.2566 | $ 37.70 |
| 250+ | $ 1.0951 | $ 273.78 |
| 500+ | $ 1.0224 | $ 511.20 |
| 1,000+ | $ 0.9901 | $ 990.10 |
Standard Packaging250/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | WECO | |
| Packaging | P=5mm | |
| Wire Gauge - mm2 | 0.34~2.5 | |
| Wire Gauge - AWG | 14~22 | |
| Number of Positions or Pins | 1x4P | |
| Number of Pins | 4P | |
| Operating Temperature | -40℃~+100℃ | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Current Rating | 6A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Screw connection (M2.6) | |
| Voltage Rating | 320V | |
| Pitch | 5mm | |
| Connector Type | Male Plug | |
| Color | Gray | |
| Mounting Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The plug connector 950-FL-DS is designed to mate with pin headers of the 971 series from either the top or bottom. By using oversized pins (available upon request), parallel connections with stacked connectors can be achieved. These plug connectors are manufactured with nominal centerline spacing and can be placed adjacently on pin headers without any loss of pole count. The use of these components offers numerous additional advantages, such as easy isolation during maintenance, facilitation of distributed component production, and ease of connection in confined spaces.
Features
- Special marking per drawing
- Self-adhesive marking strip BST - 5,00
- 10mm pitch for increased electrical clearance and creepage distance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



