MAXIM MAX4198EUA+T
| Manufacturer | |
| MPN | MAX4198EUA+T |
| LCSC Part # | C2060827 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Micropower, Single-Supply, Rail-to-Rail Precision Differential Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Settling time | 34us | |
| Number of Channels | 1 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 0.07V/us | |
| Features | Differential to single-ended conversion;Enable/shutdown function;Capacitive load driving | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | - | |
| Output Current | 5.5mA | |
| Noise density(eN) | 120nV/√Hz@10Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | - | |
| Dual Supply | -3.75V~-1.35V;1.35V~3.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~7.5V | |
| Power Supply Rejection Ratio (PSRR) | 115dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4198/MAX4199 low-power, rail-to-rail differential amplifiers are ideal for single-supply applications that benefit from a low 0.01% gain error. The MAX4198 is factory trimmed to a fixed gain of +1V/V, and the MAX4199 is trimmed to a fixed gain of +10V/V. Capable of operating from a single +2.7V to +7.5V supply or from dual ±1.35V to ±3.75V supplies, they consume only 42μA while achieving -3dB bandwidths of 175kHz (MAX4198) and 45kHz (MAX4199). These amplifiers feature a shutdown mode that reduces the supply current to 6.5μA. The MAX4198/MAX4199 can drive 5kΩ loads to within 100mV from each rail. The standard differential amplifier configurations provide common-mode rejection of 90dB for the MAX4198 and 110dB for the MAX4199. The input common-mode voltage range for the MAX4198 extends 100mV Beyond-the-Rails™. The MAX4198/MAX4199 are offered in a space-saving 8-pin µMAX package.
Features
- Low 0.01% Gain Error
- High Common-Mode Rejection: 110dB (MAX4199)
- 10μV Input Offset Voltage (MAX4199), 30μV Input Offset Voltage (MAX4198)
- +2.7V to +7.5V Single-Supply Operation
- 42μA Supply Current
- 175kHz (MAX4198) and 45kHz (MAX4199) -3dB Bandwidth
- 6.5μA Shutdown Current
- Rail-to-Rail Outputs Drive 5kΩ Loads
- Input Voltage Range Extends 100mV Beyond-the-Rails (MAX4198)
- Available in Space-Saving 8-Pin µMAX Package
Applications
- Instrumentation Amplifier Building Block
- Differential Voltage Amplifiers
- Data-Acquisition Systems
- Portable/Battery-Powered Equipment
- Transducer Interface
- Current-Sense Amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5792 | $ 4.58 |
| 10+ | $ 3.9193 | $ 39.19 |
| 30+ | $ 3.5265 | $ 105.80 |
| 100+ | $ 3.129 | $ 312.90 |
| 500+ | $ 2.9471 | $ 1473.55 |
| 1,000+ | $ 2.865 | $ 2865.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Settling time | 34us | |
| Number of Channels | 1 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 0.07V/us | |
| Features | Differential to single-ended conversion;Enable/shutdown function;Capacitive load driving | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | - | |
| Output Current | 5.5mA | |
| Noise density(eN) | 120nV/√Hz@10Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | - | |
| Dual Supply | -3.75V~-1.35V;1.35V~3.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~7.5V | |
| Power Supply Rejection Ratio (PSRR) | 115dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4198/MAX4199 low-power, rail-to-rail differential amplifiers are ideal for single-supply applications that benefit from a low 0.01% gain error. The MAX4198 is factory trimmed to a fixed gain of +1V/V, and the MAX4199 is trimmed to a fixed gain of +10V/V. Capable of operating from a single +2.7V to +7.5V supply or from dual ±1.35V to ±3.75V supplies, they consume only 42μA while achieving -3dB bandwidths of 175kHz (MAX4198) and 45kHz (MAX4199). These amplifiers feature a shutdown mode that reduces the supply current to 6.5μA. The MAX4198/MAX4199 can drive 5kΩ loads to within 100mV from each rail. The standard differential amplifier configurations provide common-mode rejection of 90dB for the MAX4198 and 110dB for the MAX4199. The input common-mode voltage range for the MAX4198 extends 100mV Beyond-the-Rails™. The MAX4198/MAX4199 are offered in a space-saving 8-pin µMAX package.
Features
- Low 0.01% Gain Error
- High Common-Mode Rejection: 110dB (MAX4199)
- 10μV Input Offset Voltage (MAX4199), 30μV Input Offset Voltage (MAX4198)
- +2.7V to +7.5V Single-Supply Operation
- 42μA Supply Current
- 175kHz (MAX4198) and 45kHz (MAX4199) -3dB Bandwidth
- 6.5μA Shutdown Current
- Rail-to-Rail Outputs Drive 5kΩ Loads
- Input Voltage Range Extends 100mV Beyond-the-Rails (MAX4198)
- Available in Space-Saving 8-Pin µMAX Package
Applications
- Instrumentation Amplifier Building Block
- Differential Voltage Amplifiers
- Data-Acquisition Systems
- Portable/Battery-Powered Equipment
- Transducer Interface
- Current-Sense Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



