OSEN E13007-1
| Manufacturer | OSENAsian Brands |
| MPN | E13007-1 |
| LCSC Part # | C20607952 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | TRANS NPN 400V 6A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-220AB | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 80W | |
| Current - Collector(Ic) | 6A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Low forward voltage drop
- High efficiency, low power consumption
- High surge current capability
Applications
AI Translation
- Electronic ballasts
- Switching power supplies
- Motor control
- Solenoid/relay drivers and deflection circuit applications
In-Stock: 525
525 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2125 | $ 1.06 |
| 50+ | $ 0.1669 | $ 8.35 |
| 150+ | $ 0.1473 | $ 22.10 |
| 500+ | $ 0.1229 | $ 61.45 |
| 2,000+ | $ 0.112 | $ 224.00 |
| 5,000+ | $ 0.1055 | $ 527.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-220AB | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 80W | |
| Current - Collector(Ic) | 6A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Low forward voltage drop
- High efficiency, low power consumption
- High surge current capability
Applications
AI Translation
- Electronic ballasts
- Switching power supplies
- Motor control
- Solenoid/relay drivers and deflection circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



