LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH6646MMX/NOPB product image
  • LMH6646MMX/NOPB thumbnail 1
  • LMH6646MMX/NOPB thumbnail 2
  • LMH6646MMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMH6646MMX/NOPBRoHS

Manufacturer
MPN
LMH6646MMX/NOPB
LCSC Part #
C2060791
Packaging
VSSOP-8
Customer #
Key Attributes
2.7V power supply, 650uA current consumption, 55MHz bandwidth, rail-to-rail input and output amplifier with a shutdown option
Datasheetpdf iconTI LMH6646MMX/NOPB
In-Stock: 341
341 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1317$ 4.13
10+$ 3.5722$ 35.72
30+$ 3.2382$ 97.15
100+$ 2.9026$ 290.26
500+$ 2.7469$ 1373.45
1,000+$ 2.6772$ 2677.20
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate22V/us
Input Offset Current(Ios)680pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)77dB
Ib - Input Bias Current400nA
Output Current42mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current650uA
Gain Bandwidth Product55MHz
Input Voltage Noise Density17nV/√Hz@100kHz
Dual Supply-5V~5V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The LMH6645 (single) and LMH6646 (dual), rail-to-rail input and output voltage feedback amplifiers, offer high speed (55 MHz), and low voltage operation (2.7 V) in addition to micro-power shutdown capability (LMH6647, single). Input common mode voltage range exceeds either supply by 0.3 V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20 mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650 μA/amplifier, output current capability is kept at a respectable ±20 mA for driving heavier loads. Important device parameters such as BW, Slew Rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. In portable applications, the LMH6647 provides shutdown capability while keeping the turn-off current to less than 50 μA. Both turn-on and turn-off characteristics are well behaved with minimal output fluctuations during transitions. This allows the part to be used in power saving mode, as well as multiplexing applications. Miniature packages (SOT-23, VSSOP-8, and SOIC-8) are further means to ease the adoption of these low power high speed devices in applications where board area is at a premium.

Features

AI Translation
  • −3dB BW 55 MHz
  • Supply Voltage Range 2.5 V to 12 V
  • Slew Rate 22 V/μs
  • Supply Current 650 μA/channel
  • Output Short Circuit Current 42 mA
  • Linear Output Current ±20 mA
  • Input Common Mode Voltage 0.3 V Beyond Rails
  • Output Voltage Swing 20 mV from Rails
  • Input Voltage Noise 17 nV/√Hz
  • Input Current Noise 0.75 pA/√Hz

Applications

AI Translation
  • Active Filters
  • High Speed Portable Devices
  • Multiplexing Applications (LMH6647)
  • Current Sense Buffer
  • High Speed Transducer Amp