LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSEN MBR30100DT product image
  • MBR30100DT thumbnail 1
  • MBR30100DT thumbnail 2
  • MBR30100DT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSEN MBR30100DTRoHS

Manufacturer
OSENAsian Brands
MPN
MBR30100DT
LCSC Part #
C20607906
Packaging
TO-220AB
Customer #
Key Attributes
DIODE SCHOTTKY 100V TO-220AB
Datasheetpdf iconOSEN MBR30100DT
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1841$ 0.92
50+$ 0.1446$ 7.23
150+$ 0.1277$ 19.16
500+$ 0.1065$ 53.25
2,000+$ 0.0971$ 194.20
5,000+$ 0.0914$ 457.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerOSEN
PackagingTO-220AB
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)760mV
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High switching frequency
  • Low forward voltage drop
  • High efficiency, low power consumption
  • High surge current capability

Applications

AI Translation
  • High-frequency rectifier switching power supplies
  • Freewheeling diodes
  • Polarity protection applications
  • DC-DC converters