TI TLV2452IDGKRG4
| Manufacturer | |
| Mfr. Part # | TLV2452IDGKRG4 |
| LCSC Part # | C2060789 |
| Package | VSSOP-8 |
| Customer # | |
| Description | 20uV 500pA 110V/ms 70dB 220kHz 2 Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7869 | $ 1.79 |
200+ | $ 0.6913 | $ 138.26 |
500+ | $ 0.6675 | $ 333.75 |
1,000+ | $ 0.6564 | $ 656.40 |
Standard Packaging 2500/Full
Reel | ||