OSEN TTC5200
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | TTC5200 |
| LCSC Part # | C20607872 |
| Package | TO-3PL |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 230V 13A TO-3PL |
| Description | 130W 230V 13A NPN+PNP TO-3PL Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Package | TO-3PL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
136 
136
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7685 $ 0.6379 | $ 0.64 |
10+ | $ 0.6185 $ 0.5134 | $ 5.13 |
25+ | $ 0.5427 $ 0.4505 | $ 11.26 |
100+ | $ 0.4685 $ 0.3889 | $ 38.89 |
500+ | $ 0.4237 $ 0.3517 | $ 175.85 |
1,000+ | $ 0.4005 $ 0.3325 | $ 332.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$