LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA240A1DR product image
  • INA240A1DR thumbnail 1
  • INA240A1DR thumbnail 2
  • INA240A1DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA240A1DRRoHS

Manufacturer
MPN
INA240A1DR
LCSC Part #
C2060769
Packaging
SOIC-8
Customer #
Key Attributes
Current Sense Amplifiers
Datasheetpdf iconTI INA240A1DR
In-Stock: 23,900
23,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0564$ 1.06
10+$ 0.899$ 8.99
30+$ 0.7886$ 23.66
100+$ 0.6978$ 69.78
500+$ 0.6702$ 335.10
1,000+$ 0.6523$ 652.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage5uV
Vcm - Common Mode Voltage-4V~80V
Slew Rate2V/us
Input Offset Current(Ios)-
Bandwidth400kHz
FeaturesBidirectional detection;Zero drift / auto-zero;Programmable output reference level;Analog output interface
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)132dB
Ib - Input Bias Current90uA
Output Current-
Noise density(eN)40nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)250nV/℃
Quiescent Current1.8mA
Gain20V/V
Differential Voltage±80V
Dual Supply-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Current sense amplifiers, also called current shunt monitors, are specialized differential amplifiers with a precisely matched resistive gain network. Designed to monitor the current flow by measuring the voltage drop across a sense element, typically a shunt resistor. Tend to be easier to use, more precise and less prone to noise. Support currents from 10s of μA to 100s of A. Natively support common - mode voltages from -16 to +80 V and with additional circuitry up to 100s of volts.

Features

AI Translation
  • Designed to monitor the current flow by measuring the voltage drop across a sense element, typically a shunt resistor
  • Tend to be easier to use, more precise and less prone to noise
  • Support currents from 10s of μA to 100s of A
  • Natively support common - mode voltages from -16 to +80 V and with additional circuitry up to 100s of volts
  • Real - time overcurrent protection
  • Current and power monitoring for system optimization
  • Current measurement for closed - loop feedback
  • Integrates the amplifier along with all the gain - setting resistors which enables small and unified temperature drift
  • Integrates the full analog signal processing and provides a voltage or current output
  • Integrates the full signal conditioning path and utilizes a standard 2 - wire digital interface
  • Provides a simple ALERT signal when the load current exceeds a threshold
  • Offers a low - drift, precision integrated sense element
  • Able to detect load short to ground
  • Current is monitored directly from the source
  • High immunity to ground disturbance
  • Integrated gain resistors provide excellent matching to enable a higher performing and more stable platform
  • Reduction in board space requirements
  • High dynamic changes in the common - mode voltage are difficult to achieve with standard op amps
  • Unique input architecture allows for the common - mode voltage to greatly exceed the device supply voltage
  • Simple to implement and low - cost solution
  • Wide range of available options
  • True differential measurement across the shunt resistor
  • Lower VOFFSET saves system power by enabling the use of smaller value shunt resistors to achieve the same error level