TI TLV3541IDBVT
| Manufacturer | |
| MPN | TLV3541IDBVT |
| LCSC Part # | C2060760 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 200MHz Rail-to-Rail I/O, CMOS Operational Amplifier for Cost-Sensitive Systems |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 150V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 3pA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Quiescent Current | 5.2mA | |
| Gain Bandwidth Product | 200MHz | |
| Input Voltage Noise Density | 7.5nV/√Hz@1MHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV3541, TLV3542, and TLV3544 are single, dual, and quad low-power (5.2mA per channel), high-speed, unity-gain stable, rail-to-rail input/output op amps designed for video and other applications requiring wide bandwidth. These devices consume only 6.5mA (maximum) supply current, with a gain bandwidth of 200MHz, slew rate of 150V/μs, and low input noise of 7.5nV/√Hz at f = 1MHz. This combination of high bandwidth, high slew rate, and low noise makes the TLV354x series suitable for low-voltage, high-speed signal conditioning systems. The TLV354x series op amps are optimized for single or dual supply operation from 2.5V (±1.25V) to 5.5V (±2.75V). The common-mode input range extends beyond the supply rails. Output swing is within 100mV of the supply rails, supporting a wide dynamic range. The TLV354x devices are rated for an operating temperature range of -40°C to +125°C. The TLV354x series can serve as drop-in replacements for a variety of cost-effective wide-bandwidth op amps.
Features
- Wideband amplifier for cost-sensitive systems
- Unity-gain bandwidth: 200MHz
- High slew rate: 150V/μs
- Low noise: 7.5nV/√Hz
- Rail-to-rail I/O
- High output current: >100mA
- Excellent video performance: differential gain: 0.02%, phase error: 0.09°
- 0.1dB gain flatness: 40MHz
- Low input bias current: 3pA
- Quiescent current: 5.2mA
- Thermal shutdown
- Supply voltage range: 2.5V to 5.5V
Applications
- High-resolution ADC driver amplifier
- IR touch
- Low-voltage high-frequency signal processing, video processing
- Transceiver base station
- Optical networks, tunable lasers
- Photodiode transimpedance amplifier
- Barcode scanner, fast current sensing amplifier, ultrasound imaging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4305 | $ 1.43 |
| 10+ | $ 1.2858 | $ 12.86 |
| 30+ | $ 1.1476 | $ 34.43 |
| 250+ | $ 1.0452 | $ 261.30 |
| 500+ | $ 1.0046 | $ 502.30 |
| 1,000+ | $ 0.9835 | $ 983.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 150V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 3pA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Quiescent Current | 5.2mA | |
| Gain Bandwidth Product | 200MHz | |
| Input Voltage Noise Density | 7.5nV/√Hz@1MHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV3541, TLV3542, and TLV3544 are single, dual, and quad low-power (5.2mA per channel), high-speed, unity-gain stable, rail-to-rail input/output op amps designed for video and other applications requiring wide bandwidth. These devices consume only 6.5mA (maximum) supply current, with a gain bandwidth of 200MHz, slew rate of 150V/μs, and low input noise of 7.5nV/√Hz at f = 1MHz. This combination of high bandwidth, high slew rate, and low noise makes the TLV354x series suitable for low-voltage, high-speed signal conditioning systems. The TLV354x series op amps are optimized for single or dual supply operation from 2.5V (±1.25V) to 5.5V (±2.75V). The common-mode input range extends beyond the supply rails. Output swing is within 100mV of the supply rails, supporting a wide dynamic range. The TLV354x devices are rated for an operating temperature range of -40°C to +125°C. The TLV354x series can serve as drop-in replacements for a variety of cost-effective wide-bandwidth op amps.
Features
- Wideband amplifier for cost-sensitive systems
- Unity-gain bandwidth: 200MHz
- High slew rate: 150V/μs
- Low noise: 7.5nV/√Hz
- Rail-to-rail I/O
- High output current: >100mA
- Excellent video performance: differential gain: 0.02%, phase error: 0.09°
- 0.1dB gain flatness: 40MHz
- Low input bias current: 3pA
- Quiescent current: 5.2mA
- Thermal shutdown
- Supply voltage range: 2.5V to 5.5V
Applications
- High-resolution ADC driver amplifier
- IR touch
- Low-voltage high-frequency signal processing, video processing
- Transceiver base station
- Optical networks, tunable lasers
- Photodiode transimpedance amplifier
- Barcode scanner, fast current sensing amplifier, ultrasound imaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

