LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV171IDBVT product image
Images for reference only

TI TLV171IDBVTRoHS

Manufacturer
MPN
TLV171IDBVT
LCSC Part #
C2060721
Packaging
SOT-23-5
Customer #
Key Attributes
Single-channel power supply, low-power operational amplifier for cost-sensitive systems
Datasheetpdf iconTI TLV171IDBVT
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9653$ 0.97
10+$ 0.9429$ 9.43
30+$ 0.927$ 27.81
100+$ 0.9126$ 91.26
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage2.7mV
Slew Rate1.5V/us
Input Offset Current(Ios)4pA
Input offset current drift(Ios TC)-
FeaturesZero drift / auto-zero;EMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)105dB
Ib - Input Bias Current10pA
Output Current25mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current525uA
Gain Bandwidth Product3MHz
Input Voltage Noise Density16nV/√Hz@1kHz
Dual Supply-18V~-1.35V;1.35V~18V
Rail to RailRail-to-rail output
Single Supply2.7V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The 36V TLVx171 series provides a low-power option for cost-sensitive industrial and personal electronics systems requiring a low-noise, single-channel power op-amp with EMI rejection, operating over a supply voltage range of 2.7V (±1.35V) to 36V (±18V). The single-channel TLV171, dual-channel TLV2171, and quad-channel TLV4171 deliver low offset, drift, and quiescent current while maintaining high bandwidth. The series is available in multiple compact packages suited for space-constrained systems, with identical specifications across all packages to maximize design flexibility. Unlike most op-amps rated for operation at a single supply voltage, the TLVx171 series is rated for operation from 2.7V to 36V. Input signals beyond the supply rails do not cause phase reversal. The TLVx171 series remains stable with capacitive loads up to 200pF. Input signals operate normally from 100mV below the negative supply rail to 2V above the positive supply rail. These devices support rail-to-rail input operation up to 100mV above the positive supply rail, though performance degrades when operating within ±2V of the positive supply rail. The TLVx171 op-amp series is rated for operation over a temperature range of -40°C to +125°C.

Features

AI Translation
  • Supply voltage range: 2.7V to 36V, ±1.35V to ±18V
  • Low noise: 16nV/√Hz at 1kHz
  • Low offset drift: ±1μV/°C (typical)
  • EMI filter and internal RF
  • Input range includes negative supply
  • Unity-gain stable: 200pF capacitive load
  • Rail-to-rail output
  • Gain bandwidth: 3MHz
  • Low quiescent current: 525μA per amplifier
  • High common-mode rejection: 105dB (typical)
  • Low bias current: 10pA

Applications

AI Translation
  • Sensors
  • Currency counters
  • AC-DC converters
  • Power modules
  • Inverters
  • Test equipment
  • Battery-powered instruments
  • TFT-LCD driver circuits
  • Active filters