TI OPA544FKTTT
| Manufacturer | |
| MPN | OPA544FKTTT |
| LCSC Part # | C2060720 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | High-Voltage, High-Current Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TO-263-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Ib - Input Bias Current | 10uA | |
| Output Current | 4A | |
| Maximum Power Supply Range (Vdd-Vss) | 70V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 12mA | |
| Gain Bandwidth Product | 1.4MHz | |
| Input Voltage Noise Density | 36nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -35V~-10V;10V~35V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- The OPA544 can be used in virtually any op amp configuration.
In-Stock: 198
198 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.219 | $ 18.22 |
| 10+ | $ 17.3574 | $ 173.57 |
| 30+ | $ 15.8662 | $ 475.99 |
| 100+ | $ 14.5648 | $ 1456.48 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TO-263-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 8V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Ib - Input Bias Current | 10uA | |
| Output Current | 4A | |
| Maximum Power Supply Range (Vdd-Vss) | 70V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 12mA | |
| Gain Bandwidth Product | 1.4MHz | |
| Input Voltage Noise Density | 36nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -35V~-10V;10V~35V | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- The OPA544 can be used in virtually any op amp configuration.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



