HDGC HDGCPH127-PZ2-03
| Manufacturer | HDGCAsian Brands |
| MPN | HDGCPH127-PZ2-03 |
| LCSC Part # | C20607078 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | CONN HEADER 6POS 1.27mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | Through Hole,P=1.27mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 3.8mm | |
| Length of End Connection Pin | 2.4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 6P | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Current Rating | 2A | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 870
870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0454 | $ 0.45 |
| 100+ | $ 0.0361 | $ 3.61 |
| 300+ | $ 0.0315 | $ 9.45 |
| 1,000+ | $ 0.0259 | $ 25.90 |
| 5,000+ | $ 0.0231 | $ 115.50 |
| 10,000+ | $ 0.0217 | $ 217.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HDGC | |
| Packaging | Through Hole,P=1.27mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 3.8mm | |
| Length of End Connection Pin | 2.4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 6P | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Current Rating | 2A | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



