LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI IRF5305PBF-JSM product image
  • IRF5305PBF-JSM thumbnail 1
  • IRF5305PBF-JSM thumbnail 2
  • IRF5305PBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRF5305PBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRF5305PBF-JSM
LCSC Part #
C20606849
Packaging
TO-220-3L
Customer #
Key Attributes
MOSFET P-CH 60V 35A TO-220-3L
Datasheetpdf iconJSMSEMI IRF5305PBF-JSM
In-Stock: 57
57 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6905$ 0.5524$ 0.55
10+$ 0.5752$ 0.4602$ 4.60
50+$ 0.5264$ 0.4212$ 21.06
100+$ 0.4663$ 0.3731$ 37.31
500+$ 0.4387$ 0.3510$ 175.50
1,000+$ 0.4225$ 0.3380$ 338.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJSMSEMI
PackagingTO-220-3L
Drain to Source Voltage60V
Output Capacitance(Coss)608pF
Current - Continuous Drain(Id)35A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation110W
Reverse Transfer Capacitance (Crss@Vds)275pF
RDS(on)55mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)1.489nF
Gate Charge(Qg)40nC@0V
TypeP-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability

Applications

AI Translation
  • Switch Mode Power Supply (SMPS)
  • Uninterruptible Power Supply (UPS)
  • Power Factor Correction (PFC)