ADI AD8479BRZ-RL
| Manufacturer | |
| MPN | AD8479BRZ-RL |
| LCSC Part # | C2060664 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Precision Difference Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Settling time | 5.9us | |
| Number of Channels | 1 | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 8.8V/us | |
| Features | Differential to single-ended conversion | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 55mA | |
| Noise density(eN) | 1.6uV/√Hz@100Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 310kHz | |
| Quiescent Current | 550uA | |
| Dual Supply | -18V~-2.5V;2.5V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Power Supply Rejection Ratio (PSRR) | 100dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8479 is a difference amplifier with a very high input common- mode voltage range. The AD8479 is a precision device that allows the user to accurately measure differential signals in the presence of high common- mode voltages up to ±600V. The AD8479 can replace costly isolation amplifiers in applications that do not require galvanic isolation. The device operates over a ±600V common- mode voltage range and has inputs that are protected from common- mode or differential mode transients up to ±600V. The AD8479 has low offset voltage, low offset voltage drift, low gain drift, low common- mode rejection drift, and excellent common- mode rejection ratio (CMRR) over a wide frequency range. The AD8479 is available in a space- saving 8- lead SOIC package and is operational over the - 40°C to +125°C temperature range.
Features
- ±600V common- mode voltage range
- Rail- to- rail output
- Fixed gain of 1
- Wide power supply range of ±2.5V to ±18V
- 550μA typical power supply current
- Excellent ac specifications
- 90 dB minimum CMRR
- 310kHz bandwidth
- High accuracy dc performance
- 5 ppm maximum gain nonlinearity
- 10μV/°C maximum offset voltage drift
- 5ppm/°C maximum gain drift
Applications
- High voltage current sensing
- Battery cell voltage monitors
- Power supply current monitors
- Motor controls
- Isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.9703 | $ 9.97 |
| 10+ | $ 9.5241 | $ 95.24 |
| 30+ | $ 9.2521 | $ 277.56 |
| 100+ | $ 9.0257 | $ 902.57 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Settling time | 5.9us | |
| Number of Channels | 1 | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 8.8V/us | |
| Features | Differential to single-ended conversion | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 55mA | |
| Noise density(eN) | 1.6uV/√Hz@100Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 310kHz | |
| Quiescent Current | 550uA | |
| Dual Supply | -18V~-2.5V;2.5V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Power Supply Rejection Ratio (PSRR) | 100dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8479 is a difference amplifier with a very high input common- mode voltage range. The AD8479 is a precision device that allows the user to accurately measure differential signals in the presence of high common- mode voltages up to ±600V. The AD8479 can replace costly isolation amplifiers in applications that do not require galvanic isolation. The device operates over a ±600V common- mode voltage range and has inputs that are protected from common- mode or differential mode transients up to ±600V. The AD8479 has low offset voltage, low offset voltage drift, low gain drift, low common- mode rejection drift, and excellent common- mode rejection ratio (CMRR) over a wide frequency range. The AD8479 is available in a space- saving 8- lead SOIC package and is operational over the - 40°C to +125°C temperature range.
Features
- ±600V common- mode voltage range
- Rail- to- rail output
- Fixed gain of 1
- Wide power supply range of ±2.5V to ±18V
- 550μA typical power supply current
- Excellent ac specifications
- 90 dB minimum CMRR
- 310kHz bandwidth
- High accuracy dc performance
- 5 ppm maximum gain nonlinearity
- 10μV/°C maximum offset voltage drift
- 5ppm/°C maximum gain drift
Applications
- High voltage current sensing
- Battery cell voltage monitors
- Power supply current monitors
- Motor controls
- Isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

