YFW 1SMB5938B
| Manufacturer | YFWAsian Brands |
| MPN | 1SMB5938B |
| LCSC Part # | C20606469 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 36V 550mW SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SMB | |
| Tolerance | - | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 250nA@1V | |
| Impedance(Zzt) | 38Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 34.2V~37.8V | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 850Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 3W maximum.
- Wide Zener reverse voltage range, 3.3V to 200V.
- Plastic package for surface mount design.
- Compliant with EU RoHS 2011/65/EU directive, lead-free.
In-Stock: 260
260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0881 | $ 0.44 |
| 50+ | $ 0.0689 | $ 3.45 |
| 150+ | $ 0.0593 | $ 8.90 |
| 500+ | $ 0.0522 | $ 26.10 |
| 3,000+ | $ 0.0476 | $ 142.80 |
| 6,000+ | $ 0.0447 | $ 268.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SMB | |
| Tolerance | - | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 250nA@1V | |
| Impedance(Zzt) | 38Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 34.2V~37.8V | |
| Zener Voltage(Nom) | 36V | |
| Impedance(Zzk) | 850Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 3W maximum.
- Wide Zener reverse voltage range, 3.3V to 200V.
- Plastic package for surface mount design.
- Compliant with EU RoHS 2011/65/EU directive, lead-free.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



