LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH6626MAX/NOPB product image
  • LMH6626MAX/NOPB thumbnail 1
  • LMH6626MAX/NOPB thumbnail 2
  • LMH6626MAX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMH6626MAX/NOPBRoHS

Manufacturer
MPN
LMH6626MAX/NOPB
LCSC Part #
C2060631
Packaging
SOIC-8
Customer #
Key Attributes
Single/Dual Ultra Low Noise Wideband Operational Amplifier
Datasheetpdf iconTI LMH6626MAX/NOPB
In-Stock: 61
61 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.4562$ 8.46
10+$ 7.3536$ 73.54
30+$ 6.6807$ 200.42
100+$ 6.1164$ 611.64
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage100uV
Slew Rate320V/us
Input Offset Current(Ios)2.5uA
Input offset current drift(Ios TC)700pA/℃
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current20uA
Output Current120mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)700nV/℃
Quiescent Current16mA
Gain Bandwidth Product1.3GHz
Input Voltage Noise Density1nV/√Hz@1MHz
Rail to Rail-
Dual Supply-6V~-2.5V;2.5V~6V
Single Supply5V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMH6624 and LMH6626 devices offer wide bandwidth (1.5 GHz for single, 1.3 GHz for dual) with very low input noise (0.92 nV/√Hz, 2.3 pA/√Hz) and ultra-low dc errors (100 μV VOS, ±0.1 μV/°C drift) providing very precise operational amplifiers with wide dynamic range. This enables the user to achieve closed-loop gains of greater than 10, in both inverting and non-inverting configurations. The LMH6624 (single) and LMH6626 (dual) traditional voltage feedback topology provide the following benefits: balanced inputs, low offset voltage and offset current, very low offset drift, 81dB open loop gain, 95dB common mode rejection ratio, and 88dB power supply rejection ratio. The LMH6624 and LMH6626 devices operate from ±2.5 V to ±6 V in dual supply mode and from 5 V to 12 V in single supply configuration.

Features

AI Translation
  • Wide bandwidth (1.5 GHz for single, 1.3 GHz for dual)
  • Very low input noise (0.92 nV/√Hz, 2.3 pA/√Hz)
  • Ultra-low dc errors (100 μV VOS, ±0.1 μV/°C drift)
  • Balanced inputs
  • Low offset voltage and offset current
  • Very low offset drift
  • 81dB open loop gain
  • 95dB common mode rejection ratio
  • 88dB power supply rejection ratio
  • Operate from ±2.5 V to ±6 V in dual supply mode and from 5 V to 12 V in single supply configuration

Applications

AI Translation
  • Instrumentation Sense Amplifiers
  • Ultrasound Pre-amps
  • Magnetic Tape & Disk Pre-amps
  • Wide Band Active Filters
  • Professional Audio Systems
  • Opto-electronics
  • Medical Diagnostic Systems