TI OPA320AIDBVT
| Manufacturer | |
| MPN | OPA320AIDBVT |
| LCSC Part # | C206063 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | OPAx320x Precision, Low-Noise, RRIO CMOS Operational Amplifier With Shutdown |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;Built-in compensation;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 0.2pA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 1.45mA | |
| Gain Bandwidth Product | 20MHz | |
| Input Voltage Noise Density | 7nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Low Offset Voltage: 150 μV (Maximum) High CMRR: 114 dB Rail-to-Rail I/O
The OPA320 (single) and OPA2320 (dual) are a new generation of precision, low-voltage CMOS operational amplifiers optimized for very low noise and wide bandwidth while operating on a low quiescent current of only 1.45 mA.
The OPA320 series is ideal for low-power, single-supply applications. Low-noise (7 nV/√Hz) and high-speed operation also make them well-suited for driving sampling analog-to-digital converters (ADCs). Other applications include signal conditioning and sensor amplification.
Low Input Bias Current: 0.9 pA (Maximum) Low Noise: 7 nV/√Hz at 10 kHz Wide Bandwidth: 20 MHz Slew Rate: 10 V/μs Quiescent Current: 1.45 mA/Ch Single-Supply Voltage Range: 1.8 V to 5.5 V OPA320S and OPA2320S: – IQ in Shutdown Mode: 0.1 μA Unity-Gain Stable Small Packages: – SOT-23, VSSOP, SON, and SOIC
The OPA320 features a linear input stage with zero-crossover distortion that delivers excellent common-mode rejection ratio (CMRR) of typically 114 dB over the full input range. The input common mode range extends 100 mV beyond the negative and positive supply rails. The output voltage typically swings within 10 mV of the rails.
Features
- Precision with Zero-Crossover Distortion
Applications
- High-Z Sensor Signal Conditioning
- Transimpedance Amplifiers
- Test and Measurement Equipment
- Programmable Logic Controllers (PLCs)
- Motor Control Loops
- Communications
- Input/Output ADC/DAC Buffers
- Active Filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.66 | $ 1.66 |
| 10+ | $ 1.3712 | $ 13.71 |
| 30+ | $ 1.2138 | $ 36.41 |
| 250+ | $ 1.0353 | $ 258.83 |
| 500+ | $ 0.9558 | $ 477.90 |
| 1,000+ | $ 0.9201 | $ 920.10 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;Built-in compensation;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Ib - Input Bias Current | 0.2pA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 1.45mA | |
| Gain Bandwidth Product | 20MHz | |
| Input Voltage Noise Density | 7nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Low Offset Voltage: 150 μV (Maximum) High CMRR: 114 dB Rail-to-Rail I/O
The OPA320 (single) and OPA2320 (dual) are a new generation of precision, low-voltage CMOS operational amplifiers optimized for very low noise and wide bandwidth while operating on a low quiescent current of only 1.45 mA.
The OPA320 series is ideal for low-power, single-supply applications. Low-noise (7 nV/√Hz) and high-speed operation also make them well-suited for driving sampling analog-to-digital converters (ADCs). Other applications include signal conditioning and sensor amplification.
Low Input Bias Current: 0.9 pA (Maximum) Low Noise: 7 nV/√Hz at 10 kHz Wide Bandwidth: 20 MHz Slew Rate: 10 V/μs Quiescent Current: 1.45 mA/Ch Single-Supply Voltage Range: 1.8 V to 5.5 V OPA320S and OPA2320S: – IQ in Shutdown Mode: 0.1 μA Unity-Gain Stable Small Packages: – SOT-23, VSSOP, SON, and SOIC
The OPA320 features a linear input stage with zero-crossover distortion that delivers excellent common-mode rejection ratio (CMRR) of typically 114 dB over the full input range. The input common mode range extends 100 mV beyond the negative and positive supply rails. The output voltage typically swings within 10 mV of the rails.
Features
- Precision with Zero-Crossover Distortion
Applications
- High-Z Sensor Signal Conditioning
- Transimpedance Amplifiers
- Test and Measurement Equipment
- Programmable Logic Controllers (PLCs)
- Motor Control Loops
- Communications
- Input/Output ADC/DAC Buffers
- Active Filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



