HXY MOSFET BSC025N03MS G-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | BSC025N03MS G-HXY |
| LCSC Part # | C20606252 |
| Packaging | DFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 150A DFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN5x6-8L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 340pF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 187W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.345nF | |
| Gate Charge(Qg) | 56.9nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 97
97 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8473 | $ 0.85 |
| 10+ | $ 0.6854 | $ 6.85 |
| 30+ | $ 0.6045 | $ 18.14 |
| 100+ | $ 0.5252 | $ 52.52 |
| 500+ | $ 0.4586 | $ 229.30 |
| 1,000+ | $ 0.4332 | $ 433.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN5x6-8L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 340pF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 187W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225pF | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.345nF | |
| Gate Charge(Qg) | 56.9nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



