LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS4211DGNR product image
Images for reference only

TI THS4211DGNRRoHS

Manufacturer
MPN
THS4211DGNR
LCSC Part #
C2060625
Packaging
HVSSOP-8-EP
Customer #
Key Attributes
1 3mV 970V/us 56dB 20uA 350MHz 24mA HVSSOP-8-EP Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI THS4211DGNR
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.4831$ 10.48
10+$ 10.2593$ 102.59
30+$ 10.1102$ 303.31
100+$ 9.9594$ 995.94
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingHVSSOP-8-EP
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate970V/us
Input Offset Current(Ios)8uA
Input offset current drift(Ios TC)10nA/℃
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)56dB
Ib - Input Bias Current20uA
Output Current170mA
Maximum Power Supply Range (Vdd-Vss)15V
Input Offset Voltage Drift(Vos TC)40uV/℃
Gain Bandwidth Product350MHz
Quiescent Current24mA
Input Voltage Noise Density7nV/√Hz@1MHz
Dual Supply-7.5V~-2.5V;2.5V~7.5V
Rail to Rail-
Single Supply5V~15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The THS4211 and THS4215 are high slew rate, unity-gain stable, voltage feedback amplifiers designed to run from supply voltages as low as 5 V and as high as 15 V. The THS4215 offers the same performance as the THS4211 with the addition of power-down capability. The combination of high slew rate, wide bandwidth, low distortion, and unity-gain stability make the THS4211 and THS4215 high-performance devices across multiple ac specifications. Designers using the THS4211 are rewarded with higher dynamic range over a wider frequency band without the stability concerns of decompensated amplifiers. These devices are available in SOIC, MSOP with PowerPAD, and leadless MSOP with PowerPAD packages.

Features

AI Translation
  • Unity-Gain Stability
  • Wide Bandwidth: 1 GHz
  • High Slew Rate: 970 V/µs
  • Low Distortion: –90 dBc THD at 30 MHz
  • 130-MHz Bandwidth (0.1 dB, G = 2)
  • 0.007% Differential Gain
  • 0.003° Differential Phase
  • High Output Drive, Io = 170 mA
  • Excellent Video Performance: 130-MHz Bandwidth (0.1 dB, G = 2)
  • 0.007% Differential Gain
  • 0.003° Differential Phase
  • Supply Voltages: +5 V, ±5 V, +12 V, ±15 V
  • Power Down Functionality (THS4215)
  • Evaluation Module Available

Applications

AI Translation
  • High Linearity ADC Preamplifier
  • Differential to Single-Ended Conversion
  • DAC Output Buffer
  • Active Filtering
  • Video Applications