HXY MOSFET IRLML2030TRPBF-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IRLML2030TRPBF-HXY |
| LCSC Part # | C20606239 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 825pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 825pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 330
330 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0797 | $ 0.80 |
| 100+ | $ 0.0649 | $ 6.49 |
| 300+ | $ 0.0575 | $ 17.25 |
| 3,000+ | $ 0.0484 | $ 145.20 |
| 6,000+ | $ 0.0439 | $ 263.40 |
| 9,000+ | $ 0.0417 | $ 375.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 825pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 78pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 825pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
C20606239 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



